Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10YXG2200MEFCT810X28 | |
|---|---|
DigiKey Part Number | 10YXG2200MEFCT810X28-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10YXG2200MEFCT810X28 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXG2200MEFCT810X28 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.337 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.91 A @ 100 kHz |
Part Status Not For New Designs | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH2200MEFCT810X23 | Rubycon | 0 | 10ZLH2200MEFCT810X23-ND | 0,25156 € | Direct |
| 10ZLJ2200M10X25 | Rubycon | 333 | 10ZLJ2200M10X25-ND | 1,13000 € | Parametric Equivalent |
| 10ZLJ2200MT810X25 | Rubycon | 2.794 | 1189-1529-1-ND | 0,90000 € | Parametric Equivalent |
| 16YXS2200MEFC10X25 | Rubycon | 93 | 1189-16YXS2200MEFC10X25-ND | 0,95000 € | Parametric Equivalent |
| 16ZLH2200MEFC10X25 | Rubycon | 0 | 1189-16ZLH2200MEFC10X25-ND | 0,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26549 € | 265,49 € |
| Unit Price without VAT: | 0,26549 € |
|---|---|
| Unit Price with VAT: | 0,31593 € |












