


10ZLJ2200MT810X25 | |
|---|---|
DigiKey Part Number | 1189-1529-1-ND - Cut Tape (CT) 1189-1529-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZLJ2200MT810X25 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLJ2200MT810X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.03 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57300 € | 5,73 € |
| 50 | 0,43440 € | 21,72 € |
| 100 | 0,39060 € | 39,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31502 € | 157,51 € |
| 1.000 | 0,29121 € | 291,21 € |
| 1.500 | 0,27918 € | 418,77 € |
| 2.500 | 0,26577 € | 664,43 € |
| 3.500 | 0,25789 € | 902,62 € |
| 5.000 | 0,25028 € | 1.251,40 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

