2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1C222LB

DigiKey Part Number
P122316CT-ND - Cut Tape (CT)
P122316TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1C222LB
Description
CAP ALUM 2200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1C222LB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.976 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.47 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
18 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.528
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,84100 €8,41 €
500,64800 €32,40 €
1000,58710 €58,71 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,47344 €236,72 €
1.0000,44104 €441,04 €
1.5000,42469 €637,03 €
2.5000,40646 €1.016,15 €
3.5000,39574 €1.385,09 €
5.0000,38539 €1.926,95 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €