
16YXS2200MEFC10X25 | |
|---|---|
DigiKey Part Number | 1189-16YXS2200MEFC10X25-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS2200MEFC10X25 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.561 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLS2200MEFC10X25 | Rubycon | 896 | 1189-2577-ND | 0,99000 € | Parametric Equivalent |
| EEU-FS1C222L | Panasonic Industry | 1.051 | P122383-ND | 1,29000 € | Parametric Equivalent |
| EEU-FS1C222LB | Panasonic Industry | 1.528 | P122316CT-ND | 1,31000 € | Parametric Equivalent |
| EY1C222MP51023F6 | Chinsan (Elite) | 68 | 4191-EY1C222MP51023F6CT-ND | 0,51000 € | Parametric Equivalent |
| RF1C222MP51025E | Chinsan (Elite) | 865 | 4191-RF1C222MP51025ECT-ND | 1,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61100 € | 6,11 € |
| 50 | 0,46440 € | 23,22 € |
| 100 | 0,41790 € | 41,79 € |
| 500 | 0,33784 € | 168,92 € |
| 1.000 | 0,31263 € | 312,63 € |
| 3.000 | 0,28108 € | 843,24 € |
| 5.000 | 0,26929 € | 1.346,45 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

