Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10YXF3300MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 10YXF3300MEFCG412.5X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10YXF3300MEFCG412.5X25 |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXF3300MEFCG412.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Not For New Designs | Impedance 48 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXJ3300MG412.5X20 | Rubycon | 0 | 10YXJ3300MG412.5X20-ND | 1,92678 € | Direct |
| 10ZLH3300MEFCG412.5X20 | Rubycon | 0 | 10ZLH3300MEFCG412.5X20-ND | 2,30529 € | Direct |
| 10ZLJ3300M12.5X25 | Rubycon | 245 | 1189-2176-ND | 11,03000 € | Parametric Equivalent |
| 10ZLJ3300MG412.5X25 | Rubycon | 0 | 10ZLJ3300MG412.5X25-ND | 3,39025 € | Parametric Equivalent |
| 16YXJ3300M12.5X25 | Rubycon | 1.174 | 16YXJ3300M12.5X25-ND | 8,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29921 € | 299,21 € |
| Unit Price without VAT: | 0,29921 € |
|---|---|
| Unit Price with VAT: | 0,35606 € |









