Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10ZLH3300MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 10ZLH3300MEFCG412.5X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10ZLH3300MEFCG412.5X20 |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLH3300MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.736 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.48 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH3300MEFC12.5X20 | Rubycon | 530 | 1189-2173-ND | 1,25000 € | Parametric Equivalent |
| EEU-FR1A332 | Panasonic Industry | 4.037 | P14383-ND | 1,42000 € | Parametric Equivalent |
| EEU-FR1A332B | Panasonic Industry | 1.018 | P15324CT-ND | 1,44000 € | Parametric Equivalent |
| UHW1A332MHD | Nichicon | 605 | 493-6843-ND | 1,20000 € | Parametric Equivalent |
| UHW1A332MHD1TO | Nichicon | 470 | 493-UHW1A332MHD1TOCT-ND | 1,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30566 € | 305,66 € |
| Unit Price without VAT: | 0,30566 € |
|---|---|
| Unit Price with VAT: | 0,36374 € |





