Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EB1A332B | |
|---|---|
DigiKey Part Number | EEU-EB1A332B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1A332B |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1A332B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 802 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 922.3 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1A332 | Panasonic Industry | 3.512 | P12735-ND | 1,40000 € | Similar |
| EEU-FM1A332B | Panasonic Industry | 485 | P19695CT-ND | 1,43000 € | Similar |
| EEU-FR1A332 | Panasonic Industry | 4.088 | P14383-ND | 1,42000 € | Similar |
| EEU-FR1A332B | Panasonic Industry | 1.018 | P15324CT-ND | 1,44000 € | Similar |
| EEU-EB1A332 | Panasonic Industry | 403 | P13117-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36416 € | 182,08 € |
| Unit Price without VAT: | 0,36416 € |
|---|---|
| Unit Price with VAT: | 0,43335 € |











