Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade

10TZV330M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-10TZV330M8X10.5CT-ND - Cut Tape (CT) 1189-10TZV330M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TZV330M8X10.5 |
Description | CAP ALUM 330UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TZV330M8X10.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JZV330M8X10.5 | Rubycon | 490 | 1189-25JZV330M8X10.5CT-ND | 0,83000 € | Upgrade |
| 25TKV330M8X10.5 | Rubycon | 1.950 | 1189-2071-1-ND | 1,08000 € | Upgrade |
| 25TLV330M8X10.5 | Rubycon | 293 | 1189-2096-1-ND | 0,82000 € | Upgrade |
| 25TZV330M8X10.5 | Rubycon | 313 | 1189-1586-1-ND | 0,66000 € | Upgrade |
| 10SGV330M8X10.5 | Rubycon | 0 | 1189-2393-1-ND | 0,66000 € | Parametric Equivalent |










