Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10JZV33M4X6.1 | |
|---|---|
DigiKey Part Number | 10JZV33M4X6.1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10JZV33M4X6.1 |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10JZV33M4X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TZV33M4X6.1 | Rubycon | 0 | 1189-1523-2-ND | 0,09451 € | Parametric Equivalent |
| AFK336M10B12T-F | Cornell Dubilier Knowles | 1.400 | 338-2177-1-ND | 0,76000 € | Direct |
| EEE-FK1A330UR | Panasonic Industry | 4.179 | PCE3778CT-ND | 0,37000 € | Parametric Equivalent |
| EEE-FKA330UAR | Panasonic Industry | 7.578 | PCE4385CT-ND | 0,40000 € | Parametric Equivalent |
| EEE-FN1A330R | Panasonic Industry | 18.016 | 10-EEE-FN1A330RCT-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10744 € | 214,88 € |
| Unit Price without VAT: | 0,10744 € |
|---|---|
| Unit Price with VAT: | 0,12785 € |









