



UCL1A330MCL6GS | |
|---|---|
DigiKey Part Number | 493-3899-2-ND - Tape & Reel (TR) 493-3899-1-ND - Cut Tape (CT) 493-3899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1A330MCL6GS |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1A330MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 850 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19480 € | 9,74 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,13536 € | 67,68 € |
| 1.000 | 0,12346 € | 123,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11356 € | 227,12 € |
| 4.000 | 0,10533 € | 421,32 € |
| 6.000 | 0,10118 € | 607,08 € |
| 10.000 | 0,09655 € | 965,50 € |
| 14.000 | 0,09383 € | 1.313,62 € |
| 20.000 | 0,09120 € | 1.824,00 € |
| 24.000 | 0,08995 € | 2.158,80 € |
| 48.000 | 0,08572 € | 4.114,56 € |
| 50.000 | 0,08549 € | 4.274,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

