
AFK336M10B12T-F | |
|---|---|
DigiKey Part Number | 338-2177-2-ND - Tape & Reel (TR) 338-2177-1-ND - Cut Tape (CT) 338-2177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK336M10B12T-F |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 67.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Impedance 1.35 Ohms |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 1.35Ohm @ 100kHz | Surface Mount Land Size 0.169" L x 0.217" W (4.30mm x 5.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK336M10C12T-F | Cornell Dubilier Knowles | 1.766 | 338-2178-1-ND | 9,40000 € | Similar |
| EEE-FK1A330UR | Panasonic Industry | 4.179 | PCE3778CT-ND | 3,92000 € | Direct |
| EEE-FKA330UAR | Panasonic Industry | 7.578 | PCE4385CT-ND | 4,29000 € | Direct |
| EEE-FPA330UAR | Panasonic Industry | 1.675 | PCE4521CT-ND | 4,84000 € | Direct |
| UCL1A330MCL6GS | Nichicon | 441 | 493-3899-1-ND | 4,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48200 € | 4,82 € |
| 50 | 0,36380 € | 18,19 € |
| 100 | 0,32640 € | 32,64 € |
| 500 | 0,26176 € | 130,88 € |
| 1.000 | 0,24139 € | 241,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22446 € | 448,92 € |
| 4.000 | 0,21039 € | 841,56 € |
| 6.000 | 0,20330 € | 1.219,80 € |
| 10.000 | 0,19539 € | 1.953,90 € |
| 14.000 | 0,19074 € | 2.670,36 € |
| 20.000 | 0,18625 € | 3.725,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

