Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar




UCD1A330MCL6GS | |
|---|---|
DigiKey Part Number | 493-6358-2-ND - Tape & Reel (TR) 493-6358-1-ND - Cut Tape (CT) 493-6358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1A330MCL6GS |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1A330MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17140 € | 8,57 € |
| 100 | 0,15180 € | 15,18 € |
| 500 | 0,11818 € | 59,09 € |
| 1.000 | 0,10754 € | 107,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09869 € | 197,38 € |
| 4.000 | 0,09132 € | 365,28 € |
| 6.000 | 0,08761 € | 525,66 € |
| 10.000 | 0,08347 € | 834,70 € |
| 14.000 | 0,08103 € | 1.134,42 € |
| 20.000 | 0,07868 € | 1.573,60 € |
| 24.000 | 0,07756 € | 1.861,44 € |
| 48.000 | 0,07377 € | 3.540,96 € |
| 50.000 | 0,07357 € | 3.678,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |














