Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AFC336M10C12T-F | |
|---|---|
DigiKey Part Number | AFC336M10C12T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFC336M10C12T-F |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 9.6Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 71.25 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Capacitance | Impedance 1.8 Ohms |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.213" (5.40mm) |
ESR (Equivalent Series Resistance) 9.6Ohm @ 120Hz | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK336M10B12T-F | Cornell Dubilier Knowles | 1.400 | 338-2177-1-ND | 0,76000 € | Similar |
| AFK336M10C12T-F | Cornell Dubilier Knowles | 1.766 | 338-2178-1-ND | 0,88000 € | Similar |
| EEV336M010S9DAA | KEMET | 0 | EEV336M010S9DAA-ND | 0,06202 € | Upgrade |
| EEV336M016S9DAA | KEMET | 0 | EEV336M016S9DAA-ND | 0,06038 € | Upgrade |
| EEV336M025S9DAA | KEMET | 0 | EEV336M025S9DAA-ND | 0,06132 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23273 € | 232,73 € |
| Unit Price without VAT: | 0,23273 € |
|---|---|
| Unit Price with VAT: | 0,27695 € |





