Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100USC3300MEFC25X50 | |
|---|---|
DigiKey Part Number | 100USC3300MEFC25X50-ND |
Manufacturer | |
Manufacturer Product Number | 100USC3300MEFC25X50 |
Description | CAP ALUM 3300UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100USC3300MEFC25X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.06 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.669 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100USC3300MEFC25X45 | Rubycon | 0 | 100USC3300MEFC25X45-ND | 3,18820 € | Parametric Equivalent |
| 100USC3300MEFCSN25X50 | Rubycon | 24 | 1189-2764-ND | 5,97000 € | Parametric Equivalent |
| 338LBB100M2CH | CORNELL DUBILIER KNOWLES | 0 | 338LBB100M2CH-ND | 4,67728 € | Parametric Equivalent |
| 380LX332M100J052 | Cornell Dubilier Knowles | 702 | 338-2444-ND | 6,70000 € | Parametric Equivalent |
| LLS2A332MELA | Nichicon | 1.605 | 493-6170-ND | 4,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,24940 € | 649,88 € |
| Unit Price without VAT: | 3,24940 € |
|---|---|
| Unit Price with VAT: | 3,86679 € |







