



LLS2A332MELA | |
|---|---|
DigiKey Part Number | 493-6170-ND |
Manufacturer | |
Manufacturer Product Number | LLS2A332MELA |
Description | CAP ALUM 3300UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2A332MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.7725 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,13200 € | 31,32 € |
| 50 | 2,54640 € | 127,32 € |
| 100 | 2,36200 € | 236,20 € |
| 500 | 2,04514 € | 1.022,57 € |
| 1.000 | 1,94558 € | 1.945,58 € |
| 2.500 | 1,83941 € | 4.598,52 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |

