
100USC3300MEFCSN25X50 | |
|---|---|
DigiKey Part Number | 1189-2764-ND |
Manufacturer | |
Manufacturer Product Number | 100USC3300MEFCSN25X50 |
Description | CAP ALUM 3300UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100USC3300MEFCSN25X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.06 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.669 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX332M100J052 | Cornell Dubilier Knowles | 712 | 338-2444-ND | 6,65000 € | Parametric Equivalent |
| LLS2A332MELA | Nichicon | 650 | 493-6170-ND | 4,55000 € | Parametric Equivalent |
| SLPX332M100C9P3 | Cornell Dubilier Knowles | 4.245 | SLPX332M100C9P3-ND | 6,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 4,13300 € | 41,33 € |
| 50 | 3,39220 € | 169,61 € |
| 200 | 2,96520 € | 593,04 € |
| 600 | 2,72305 € | 1.633,83 € |
| 1.000 | 2,63257 € | 2.632,57 € |
| 2.600 | 2,49333 € | 6.482,66 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |


