Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

338LBB100M2CH | |
|---|---|
DigiKey Part Number | 338LBB100M2CH-ND |
Manufacturer | |
Manufacturer Product Number | 338LBB100M2CH |
Description | CAP ALUM 3300UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 75.36mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.06 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.075 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 75.36mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100USC3300MEFC25X45 | Rubycon | 0 | 100USC3300MEFC25X45-ND | 3,16290 € | Parametric Equivalent |
| 100USC3300MEFC25X50 | Rubycon | 0 | 100USC3300MEFC25X50-ND | 3,22360 € | Parametric Equivalent |
| 100USC3300MEFCSN25X50 | Rubycon | 24 | 1189-2764-ND | 5,92000 € | Parametric Equivalent |
| 380LX332M100J052 | Cornell Dubilier Knowles | 712 | 338-2444-ND | 6,65000 € | Parametric Equivalent |
| LLS2A332MELA | Nichicon | 650 | 493-6170-ND | 4,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,64016 € | 13.920,48 € |
| Unit Price without VAT: | 4,64016 € |
|---|---|
| Unit Price with VAT: | 5,52179 € |







