
UMC5NTR | |
|---|---|
DigiKey Part Number | UMC5NTR-ND - Tape & Reel (TR) UMC5NCT-ND - Cut Tape (CT) UMC5NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMC5NTR |
Description | TRANS PREBIAS 1NPN 1PNP 50V UMT5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 30mA, 100mA 250MHz 150mW Surface Mount UMT5 |
Datasheet | Datasheet |
EDA/CAD Models | UMC5NTR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V / 30 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Not For New Designs | Frequency - Transition 250MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 30mA, 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Resistor - Base (R1) 47kOhms, 4.7kOhms | Supplier Device Package UMT5 |
Resistor - Emitter Base (R2) 47kOhms, 10kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22700 € | 2,27 € |
| 100 | 0,14290 € | 14,29 € |
| 500 | 0,10650 € | 53,25 € |
| 1.000 | 0,09471 € | 94,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07972 € | 239,16 € |
| 6.000 | 0,07216 € | 432,96 € |
| 9.000 | 0,06831 € | 614,79 € |
| 15.000 | 0,06397 € | 959,55 € |
| 21.000 | 0,06141 € | 1.289,61 € |
| 30.000 | 0,05891 € | 1.767,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

