UMC5NT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5.900
Unit Price: 0,63000 €
Datasheet
Transistor 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA Surface Mount SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMC5NT1G

DigiKey Part Number
UMC5NT1GOSTR-ND - Tape & Reel (TR)
UMC5NT1GOSCT-ND - Cut Tape (CT)
UMC5NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMC5NT1G
Description
TRANS BRT NPN/PNP DUAL SOT-353
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Transistor 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA Surface Mount SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
UMC5NT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Applications
-
Voltage - Rated
50V
Current Rating (Amps)
100mA
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13700 €1,37 €
1000,08510 €8,51 €
5000,06246 €31,23 €
1.0000,05510 €55,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04313 €129,39 €
6.0000,03866 €231,96 €
9.0000,03638 €327,42 €
15.0000,03381 €507,15 €
21.0000,03229 €678,09 €
30.0000,03081 €924,30 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €