
UMC5N-7 | |
|---|---|
DigiKey Part Number | UMC5N-7DITR-ND - Tape & Reel (TR) UMC5N-7DICT-ND - Cut Tape (CT) UMC5N-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMC5N-7 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-353 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V / 30 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Resistor - Base (R1) 47kOhms, 4.7kOhms | Supplier Device Package SOT-353 |
Resistor - Emitter Base (R2) 47kOhms, 10kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,24510 € | 24,51 € |
| 500 | 0,18604 € | 93,02 € |
| 1.000 | 0,16700 € | 167,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14277 € | 428,31 € |
| 6.000 | 0,13057 € | 783,42 € |
| 9.000 | 0,12435 € | 1.119,15 € |
| 15.000 | 0,11736 € | 1.760,40 € |
| 21.000 | 0,11322 € | 2.377,62 € |
| 30.000 | 0,10920 € | 3.276,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

