
UMC5NT2G | |
|---|---|
DigiKey Part Number | 488-UMC5NT2GTR-ND - Tape & Reel (TR) 488-UMC5NT2GCT-ND - Cut Tape (CT) 488-UMC5NT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMC5NT2G |
Description | TRANS BRT DUAL 50V SOT-353 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Transistor 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA Surface Mount SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | UMC5NT2G Models |
Category | Current Rating (Amps) 100mA |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Part Status Active | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Base Product Number |
Voltage - Rated 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMC5N-7 | Diodes Incorporated | 5.900 | UMC5N-7DICT-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08440 € | 8,44 € |
| 500 | 0,06188 € | 30,94 € |
| 1.000 | 0,05460 € | 54,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04274 € | 128,22 € |
| 6.000 | 0,03831 € | 229,86 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


