Similar
Direct
Similar
Similar

RXT2907AT100 | |
|---|---|
DigiKey Part Number | RXT2907AT100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RXT2907AT100 |
Description | TRANS PNP 60V 0.6A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20215 € | 202,15 € |
| 2.000 | 0,18349 € | 366,98 € |
| 3.000 | 0,17398 € | 521,94 € |
| 5.000 | 0,16328 € | 816,40 € |
| 7.000 | 0,15695 € | 1.098,65 € |
| 10.000 | 0,15080 € | 1.508,00 € |
| 25.000 | 0,13729 € | 3.432,25 € |
| 50.000 | 0,13662 € | 6.831,00 € |
| Unit Price without VAT: | 0,20215 € |
|---|---|
| Unit Price with VAT: | 0,24056 € |





