
2SAR513P5T100 | |
|---|---|
DigiKey Part Number | 2SAR513P5T100TR-ND - Tape & Reel (TR) 2SAR513P5T100CT-ND - Cut Tape (CT) 2SAR513P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR513P5T100 |
Description | TRANS PNP 50V 1A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 400MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR513P5T100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 50mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32700 € | 3,27 € |
| 100 | 0,20920 € | 20,92 € |
| 500 | 0,15810 € | 79,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14164 € | 141,64 € |
| 2.000 | 0,12776 € | 255,52 € |
| 3.000 | 0,12068 € | 362,04 € |
| 5.000 | 0,11272 € | 563,60 € |
| 7.000 | 0,10801 € | 756,07 € |
| 10.000 | 0,10343 € | 1.034,30 € |
| 25.000 | 0,09336 € | 2.334,00 € |
| 50.000 | 0,08745 € | 4.372,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |


