DXT2907A-13 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 261,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 133,60000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 133,60000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 133,60000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 404
Unit Price: 230,46000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.731
Unit Price: 327,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 210,42000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 257,18000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXT2907A-13

DigiKey Part Number
DXT2907ADITR-ND - Tape & Reel (TR)
DXT2907ADICT-ND - Cut Tape (CT)
DXT2907ADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXT2907A-13
Description
TRANS PNP 60V 0.6A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
1 W
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34300 €3,43 €
1000,21890 €21,89 €
5000,16540 €82,70 €
1.0000,14813 €148,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12942 €323,55 €
5.0000,11784 €589,20 €
7.5000,11194 €839,55 €
12.5000,10531 €1.316,38 €
17.5000,10138 €1.774,15 €
25.0000,09756 €2.439,00 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €