Direct
Parametric Equivalent
Similar
Similar
Similar

RSX101M-30TR | |
|---|---|
DigiKey Part Number | RSX101M-30TR-ND - Tape & Reel (TR) RSX101M-30CT-ND - Cut Tape (CT) RSX101M-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX101M-30TR |
Description | DIODE SCHOTTKY 30V 1A PMDU |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 60pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09334 € | 280,02 € |
| 6.000 | 0,08479 € | 508,74 € |
| 9.000 | 0,08042 € | 723,78 € |
| 15.000 | 0,07552 € | 1.132,80 € |
| 21.000 | 0,07262 € | 1.525,02 € |
| 30.000 | 0,06980 € | 2.094,00 € |
| 75.000 | 0,06370 € | 4.777,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |





