
RSX101MM-30TFTR | |
|---|---|
DigiKey Part Number | RSX101MM-30TFTR-ND - Tape & Reel (TR) RSX101MM-30TFCT-ND - Cut Tape (CT) RSX101MM-30TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX101MM-30TFTR |
Description | DIODE SCHOTTKY 30V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RSX101MM-30TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40700 € | 4,07 € |
| 100 | 0,26190 € | 26,19 € |
| 500 | 0,19908 € | 99,54 € |
| 1.000 | 0,17881 € | 178,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15303 € | 459,09 € |
| 6.000 | 0,14004 € | 840,24 € |
| 9.000 | 0,13342 € | 1.200,78 € |
| 15.000 | 0,12599 € | 1.889,85 € |
| 21.000 | 0,12158 € | 2.553,18 € |
| 30.000 | 0,11730 € | 3.519,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |










