Diode 30 V 1A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSX101MM-30TR

DigiKey Part Number
RSX101MM-30TR-ND - Tape & Reel (TR)
RSX101MM-30CT-ND - Cut Tape (CT)
RSX101MM-30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSX101MM-30TR
Description
DIODE SCHOTTKY 30V 1A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RSX101MM-30TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
390 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.318
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25600 €2,56 €
1000,16150 €16,15 €
5000,12070 €60,35 €
1.0000,10752 €107,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09074 €272,22 €
6.0000,08228 €493,68 €
9.0000,07796 €701,64 €
15.0000,07311 €1.096,65 €
21.0000,07024 €1.475,04 €
30.0000,06744 €2.023,20 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €