Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PMEG3010ER,115 | |
|---|---|
DigiKey Part Number | 1727-5201-2-ND - Tape & Reel (TR) 1727-5201-1-ND - Cut Tape (CT) 1727-5201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010ER,115 |
Description | DIODE SCHOTTKY 30V 1A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12390 € | 12,39 € |
| 500 | 0,09208 € | 46,04 € |
| 1.000 | 0,08178 € | 81,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06864 € | 205,92 € |
| 6.000 | 0,06201 € | 372,06 € |
| 9.000 | 0,05863 € | 527,67 € |
| 15.000 | 0,05484 € | 822,60 € |
| 21.000 | 0,05259 € | 1.104,39 € |
| 30.000 | 0,05040 € | 1.512,00 € |
| 75.000 | 0,04559 € | 3.419,25 € |
| 150.000 | 0,04340 € | 6.510,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


















