Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RSQ025P03TR | |
|---|---|
DigiKey Part Number | RSQ025P03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSQ025P03TR |
Description | MOSFET P-CH 30V 2.5A TSMT6 |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.5A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.4 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23367 € | 701,01 € |
| 6.000 | 0,21572 € | 1.294,32 € |
| 9.000 | 0,20658 € | 1.859,22 € |
| 15.000 | 0,19630 € | 2.944,50 € |
| 21.000 | 0,19471 € | 4.088,91 € |
| Unit Price without VAT: | 0,23367 € |
|---|---|
| Unit Price with VAT: | 0,27807 € |









