
ZXMP3A17E6TA | |
---|---|
DigiKey Part Number | 31-ZXMP3A17E6TATR-ND - Tape & Reel (TR) 31-ZXMP3A17E6TACT-ND - Cut Tape (CT) 31-ZXMP3A17E6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP3A17E6TA |
Description | MOSFET P-CH 30V 3.2A SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.2A (Ta) 1.1W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMP3A17E6TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 630 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,96000 € | 0,96 € |
10 | 0,63300 € | 6,33 € |
100 | 0,41590 € | 41,59 € |
500 | 0,32280 € | 161,40 € |
1.000 | 0,29277 € | 292,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,24700 € | 741,00 € |
6.000 | 0,23470 € | 1.408,20 € |
9.000 | 0,21889 € | 1.970,01 € |
15.000 | 0,21584 € | 3.237,60 € |
Unit Price without VAT: | 0,96000 € |
---|---|
Unit Price with VAT: | 1,14240 € |