
AO6405 | |
---|---|
DigiKey Part Number | 785-1072-2-ND - Tape & Reel (TR) 785-1072-1-ND - Cut Tape (CT) 785-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO6405 |
Description | MOSFET P-CH 30V 5A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 2W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,31700 € | 3,17 € |
100 | 0,20190 € | 20,19 € |
500 | 0,15248 € | 76,24 € |
1.000 | 0,13653 € | 136,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,11623 € | 348,69 € |
6.000 | 0,10600 € | 636,00 € |
9.000 | 0,10078 € | 907,02 € |
15.000 | 0,09493 € | 1.423,95 € |
21.000 | 0,09145 € | 1.920,45 € |
30.000 | 0,08808 € | 2.642,40 € |
75.000 | 0,08364 € | 6.273,00 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |