2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3425L200/60MR

DigiKey Part Number
18-3425L200/60MRTR-ND - Tape & Reel (TR)
18-3425L200/60MRCT-ND - Cut Tape (CT)
18-3425L200/60MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3425L200/60MR
Description
3425L PPTC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 2 A Ih Surface Mount Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
4 A
Current - Max
20 A
Time to Trip
10 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
200 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Size / Dimension
0.341" L x 0.250" W (8.65mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.346
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
50,87600 €4,38 €
100,80800 €8,08 €
500,67000 €33,50 €
1000,61820 €61,82 €
2500,55556 €138,89 €
5000,51232 €256,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42503 €425,03 €
2.0000,39159 €783,18 €
3.0000,37316 €1.119,48 €
5.0000,37193 €1.859,65 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €