Polymeric PTC Resettable Fuse 60V 5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 5 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRP0500FF2A

DigiKey Part Number
5923-0ZRP0500FF2ATR-ND - Tape & Reel (TR)
5923-0ZRP0500FF2ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0ZRP0500FF2A
Description
PTC RESET FUSE 60V 5A RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
5 A
Current - Trip (It)
10 A
Current - Max
40 A
Time to Trip
28 s
Resistance - Initial (Ri) (Min)
12 mOhms
Resistance - Post Trip (R1) (Max)
50 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.949" L x 0.118" W (24.10mm x 3.00mm)
Height - Seated (Max)
1.142" (29.00mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,10000 €1,10 €
50,90800 €4,54 €
100,83900 €8,39 €
500,69560 €34,78 €
1000,64170 €64,17 €
2500,57680 €144,20 €
5000,53188 €265,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40419 €404,19 €
2.0000,37243 €744,86 €
3.0000,35493 €1.064,79 €
5.0000,33395 €1.669,75 €
7.0000,32075 €2.245,25 €
10.0000,31337 €3.133,70 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €