



0ZCF0100AF2A | |
|---|---|
DigiKey Part Number | 5923-0ZCF0100AF2ATR-ND - Tape & Reel (TR) 5923-0ZCF0100AF2ACT-ND - Cut Tape (CT) 5923-0ZCF0100AF2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCF0100AF2A |
Description | PTC RESET FUSE 60V 1A 2920 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCF0100AF2A cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 2 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 410 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42400 € | 2,12 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,32560 € | 16,28 € |
| 100 | 0,30040 € | 30,04 € |
| 250 | 0,27004 € | 67,51 € |
| 500 | 0,24908 € | 124,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20798 € | 207,98 € |
| 2.000 | 0,19171 € | 383,42 € |
| 3.000 | 0,18275 € | 548,25 € |
| 5.000 | 0,17201 € | 860,05 € |
| 7.000 | 0,16526 € | 1.156,82 € |
| 10.000 | 0,15836 € | 1.583,60 € |
| 25.000 | 0,15082 € | 3.770,50 € |
| cms-vat-exclude-title: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |









