
3425L200/60MR-A | |
|---|---|
DigiKey Part Number | 18-3425L200/60MR-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3425L200/60MR-A |
Description | PTC 60V POLYFUSE SURF MOUNT 3425 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 2 A Ih Surface Mount Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 20 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 200 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.341" L x 0.250" W (8.65mm x 6.35mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53944 € | 539,44 € |
| Unit Price without VAT: | 0,53944 € |
|---|---|
| Unit Price with VAT: | 0,64193 € |




