
DMP3098LDM-7 | |
|---|---|
DigiKey Part Number | 31-DMP3098LDM-7TR-ND - Tape & Reel (TR) 31-DMP3098LDM-7CT-ND - Cut Tape (CT) 31-DMP3098LDM-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3098LDM-7 |
Description | MOSFET P-CH 30V 4A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1.25W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 336 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52500 € | 5,25 € |
| 100 | 0,34110 € | 34,11 € |
| 500 | 0,26192 € | 130,96 € |
| 1.000 | 0,23640 € | 236,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20397 € | 611,91 € |
| 6.000 | 0,18764 € | 1.125,84 € |
| 9.000 | 0,17931 € | 1.613,79 € |
| 15.000 | 0,16996 € | 2.549,40 € |
| 21.000 | 0,16443 € | 3.453,03 € |
| 30.000 | 0,15905 € | 4.771,50 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

