Diode 200 V 1.1A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF081LAM2STFTR

DigiKey Part Number
RF081LAM2STFTR-ND - Tape & Reel (TR)
RF081LAM2STFCT-ND - Cut Tape (CT)
RF081LAM2STFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF081LAM2STFTR
Description
DIODE STANDARD 200V 1.1A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.1A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RF081LAM2STFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.1A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,33200 €3,32 €
1000,21220 €21,22 €
5000,16058 €80,29 €
1.0000,14388 €143,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12266 €367,98 €
6.0000,11197 €671,82 €
9.0000,10652 €958,68 €
15.0000,10039 €1.505,85 €
21.0000,09676 €2.031,96 €
30.0000,09324 €2.797,20 €
75.0000,08929 €6.696,75 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €