
0559320510 | |
|---|---|
DigiKey Part Number | WM12286-ND |
Manufacturer | |
Manufacturer Product Number | 0559320510 |
Description | CONN HEADER VERT 5POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559320510 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.144" (3.66mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Overall Contact Length 0.360" (9.15mm) |
Part Status Active | Insulation Height 0.384" (9.75mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 13.2mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,48800 € | 4,88 € |
| 100 | 0,41480 € | 41,48 € |
| 500 | 0,37018 € | 185,09 € |
| 2.400 | 0,33138 € | 795,31 € |
| 7.200 | 0,30667 € | 2.208,02 € |
| 12.000 | 0,29582 € | 3.549,84 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |










