
SQA405EJ-T1_GE3 | |
|---|---|
DigiKey Part Number | SQA405EJ-T1_GE3TR-ND - Tape & Reel (TR) SQA405EJ-T1_GE3CT-ND - Cut Tape (CT) SQA405EJ-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQA405EJ-T1_GE3 |
Description | MOSFET P-CH 40V 10A PPAK SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 10A (Tc) 13.6W (Tc) Surface Mount PowerPAK® SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SQA405EJ-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1815 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 13.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48200 € | 4,82 € |
| 100 | 0,31320 € | 31,32 € |
| 500 | 0,24028 € | 120,14 € |
| 1.000 | 0,21679 € | 216,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18693 € | 560,79 € |
| 6.000 | 0,17189 € | 1.031,34 € |
| 9.000 | 0,16423 € | 1.478,07 € |
| 15.000 | 0,15562 € | 2.334,30 € |
| 21.000 | 0,15053 € | 3.161,13 € |
| 30.000 | 0,14888 € | 4.466,40 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |






