SIA477EDJ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIA440DJ-T1-GE3

DigiKey Part Number
SIA440DJ-T1-GE3TR-ND - Tape & Reel (TR)
SIA440DJ-T1-GE3CT-ND - Cut Tape (CT)
SIA440DJ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIA440DJ-T1-GE3
Description
MOSFET N-CH 40V 12A PPAK SC70-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SIA440DJ-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
26mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21.5 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 19W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.667
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39200 €3,92 €
1000,25260 €25,26 €
5000,19230 €96,15 €
1.0000,17283 €172,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14808 €444,24 €
6.0000,13561 €813,66 €
9.0000,12925 €1.163,25 €
15.0000,12211 €1.831,65 €
21.0000,11788 €2.475,48 €
30.0000,11377 €3.413,10 €
75.0000,11228 €8.421,00 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €