MFR Recommended
Similar

RCD060N25TL | |
|---|---|
DigiKey Part Number | RCD060N25TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCD060N25TL |
Description | MOSFET N-CH 250V 6A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 250 V 6A (Tc) 850mW (Ta), 20W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 840 pF @ 25 V |
FET Type | Power Dissipation (Max) 850mW (Ta), 20W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package CPT3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 530mOhm @ 3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD3U060CNTL1 | Rohm Semiconductor | 2.193 | RD3U060CNTL1CT-ND | 1,91000 € | MFR Recommended |
| AOD8N25 | Alpha & Omega Semiconductor Inc. | 0 | 785-1361-2-ND | 0,40705 € | Similar |
| FDD7N25LZTM | onsemi | 17.138 | FDD7N25LZTMCT-ND | 1,20000 € | Similar |
| STD8NF25 | STMicroelectronics | 3.983 | 497-13090-1-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52746 € | 1.318,65 € |
| Unit Price without VAT: | 0,52746 € |
|---|---|
| Unit Price with VAT: | 0,62768 € |





