
STD8NF25 | |
|---|---|
DigiKey Part Number | 497-13090-2-ND - Tape & Reel (TR) 497-13090-1-ND - Cut Tape (CT) 497-13090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD8NF25 |
Description | MOSFET N-CH 250V 8A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 8A (Tc) 72W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD8NF25 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 72W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 420mOhm @ 8A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,72800 € | 7,28 € |
| 100 | 0,48000 € | 48,00 € |
| 500 | 0,37374 € | 186,87 € |
| 1.000 | 0,33951 € | 339,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30245 € | 756,12 € |
| 5.000 | 0,27954 € | 1.397,70 € |
| 7.500 | 0,26787 € | 2.009,03 € |
| 12.500 | 0,25476 € | 3.184,50 € |
| 17.500 | 0,24700 € | 4.322,50 € |
| 25.000 | 0,23946 € | 5.986,50 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

