Similar
Similar

AOD8N25 | |
|---|---|
DigiKey Part Number | 785-1361-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD8N25 |
Description | MOSFET N CH 250V 8A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 8A (Tc) 78W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.2 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 306 pF @ 25 V |
FET Type | Power Dissipation (Max) 78W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 560mOhm @ 1.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD7N25LZTM | onsemi | 17.103 | FDD7N25LZTMCT-ND | 1,20000 € | Similar |
| RCD060N25TL | Rohm Semiconductor | 0 | RCD060N25TL-ND | 0,52746 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40705 € | 1.017,63 € |
| Unit Price without VAT: | 0,40705 € |
|---|---|
| Unit Price with VAT: | 0,48439 € |



