N-Channel 250 V 6A (Tc) 52W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 250 V 6A (Tc) 52W (Tc) Surface Mount TO-252
TO-252

RD3U060CNTL1

DigiKey Part Number
RD3U060CNTL1TR-ND - Tape & Reel (TR)
RD3U060CNTL1CT-ND - Cut Tape (CT)
RD3U060CNTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RD3U060CNTL1
Description
MOSFET N-CH 250V 6A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 6A (Tc) 52W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RD3U060CNTL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
530mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
840 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,23800 €12,38 €
1000,83830 €83,83 €
5000,66724 €333,62 €
1.0000,61223 €612,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,55272 €1.381,80 €
5.0000,51594 €2.579,70 €
7.5000,49722 €3.729,15 €
12.5000,48409 €6.051,12 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €