Similar
Similar
Similar
Similar
Similar

MMST5086T146 | |
|---|---|
DigiKey Part Number | MMST5086T146-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMST5086T146 |
Description | TRANS PNP 50V 0.2A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 200 mA 40MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 100µA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 40MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08918 € | 267,54 € |
| 6.000 | 0,08094 € | 485,64 € |
| 9.000 | 0,07675 € | 690,75 € |
| 15.000 | 0,07203 € | 1.080,45 € |
| 21.000 | 0,06923 € | 1.453,83 € |
| 30.000 | 0,06652 € | 1.995,60 € |
| 75.000 | 0,06056 € | 4.542,00 € |
| Unit Price without VAT: | 0,08918 € |
|---|---|
| Unit Price with VAT: | 0,10612 € |




