
2PB709BRL,215 | |
|---|---|
DigiKey Part Number | 1727-2PB709BRL,215TR-ND - Tape & Reel (TR) 1727-2PB709BRL,215CT-ND - Cut Tape (CT) 1727-2PB709BRL,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PB709BRL,215 |
Description | TRANS PNP 50V 0.2A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 200 mA 200MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2PB709BRL,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12100 € | 6,05 € |
| 100 | 0,10540 € | 10,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05011 € | 150,33 € |
| 6.000 | 0,04486 € | 269,16 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

