SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1313-Y,LF

DigiKey Part Number
2SA1313-YLFTR-ND - Tape & Reel (TR)
2SA1313-YLFCT-ND - Cut Tape (CT)
2SA1313-YLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1313-Y,LF
Description
TRANS PNP 50V 0.5A S-MINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 500 mA 200MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
EDA/CAD Models
2SA1313-Y,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.242
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14000 €1,40 €
1000,08740 €8,74 €
5000,06422 €32,11 €
1.0000,05673 €56,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04575 €137,25 €
6.0000,04107 €246,42 €
9.0000,03868 €348,12 €
15.0000,03599 €539,85 €
21.0000,03440 €722,40 €
30.0000,03285 €985,50 €
75.0000,02945 €2.208,75 €
150.0000,02735 €4.102,50 €
300.0000,02699 €8.097,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €