
LM358FVJ-E2 | |
|---|---|
DigiKey Part Number | LM358FVJ-E2TR-ND - Tape & Reel (TR) LM358FVJ-E2CT-ND - Cut Tape (CT) LM358FVJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358FVJ-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | LM358FVJ-E2 Models |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-TSSOP-BJ |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358FVM-GTR | Rohm Semiconductor | 15.296 | LM358FVM-GTRCT-ND | 0,46000 € | MFR Recommended |
| ADA4062-2ARMZ | Analog Devices Inc. | 565 | 505-ADA4062-2ARMZ-ND | 2,35000 € | Similar |
| ADA4062-2ARMZ-R7 | Analog Devices Inc. | 6.338 | 505-ADA4062-2ARMZ-R7CT-ND | 2,35000 € | Similar |
| ADA4062-2ARMZ-RL | Analog Devices Inc. | 0 | ADA4062-2ARMZ-RLTR-ND | 1,22190 € | Similar |
| AS358MMTR-G1 | Diodes Incorporated | 700 | AS358MMTR-G1DICT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28000 € | 7,00 € |
| 100 | 0,24370 € | 24,37 € |
| 250 | 0,22624 € | 56,56 € |
| 500 | 0,21574 € | 107,87 € |
| 1.000 | 0,20710 € | 207,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19798 € | 494,95 € |
| 5.000 | 0,19248 € | 962,40 € |
| 7.500 | 0,18973 € | 1.422,98 € |
| 12.500 | 0,18668 € | 2.333,50 € |
| 17.500 | 0,18490 € | 3.235,75 € |
| 25.000 | 0,18318 € | 4.579,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

