
LM358FVM-GTR | |
|---|---|
DigiKey Part Number | LM358FVM-GTRTR-ND - Tape & Reel (TR) LM358FVM-GTRCT-ND - Cut Tape (CT) LM358FVM-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358FVM-GTR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358FVM-GTR Models |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,28880 € | 7,22 € |
| 100 | 0,25100 € | 25,10 € |
| 250 | 0,23300 € | 58,25 € |
| 500 | 0,22222 € | 111,11 € |
| 1.000 | 0,21332 € | 213,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20232 € | 606,96 € |
| 6.000 | 0,19694 € | 1.181,64 € |
| 9.000 | 0,19425 € | 1.748,25 € |
| 15.000 | 0,19126 € | 2.868,90 € |
| 21.000 | 0,18952 € | 3.979,92 € |
| 30.000 | 0,18784 € | 5.635,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

