
AS358MMTR-G1 | |
|---|---|
DigiKey Part Number | AS358MMTR-G1DITR-ND - Tape & Reel (TR) AS358MMTR-G1DICT-ND - Cut Tape (CT) AS358MMTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS358MMTR-G1 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AS358MMTR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08120 € | 2,03 € |
| 100 | 0,06880 € | 6,88 € |
| 250 | 0,06284 € | 15,71 € |
| 500 | 0,05930 € | 29,65 € |
| 1.000 | 0,05636 € | 56,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05274 € | 158,22 € |
| 6.000 | 0,05096 € | 305,76 € |
| 9.000 | 0,05007 € | 450,63 € |
| 15.000 | 0,04909 € | 736,35 € |
| 21.000 | 0,04851 € | 1.018,71 € |
| 30.000 | 0,04796 € | 1.438,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

